| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM44DSUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMM44DSUH |
EMM44DSUH
| Heilind Number: | SULEMM44DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM44DSUH |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze connector, SKU EMM44DSUH, boasts a high voltage rating of 950 VAC and a 5A amperage capacity, making it ideal for demanding applications. Featuring a single row with 44 positions and a pitch of 3.96mm, it offers efficient connectivity on PCBs. The female connector with gold-plated contacts ensures reliable signal transmission, while its straight orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, measuring 10.95mm in height and 12.7mm in width, makes it space-efficient. Perfect for board-to-board and card edge connections, it is a versatile component for electronic systems.

