EMM44DSUI

Heilind Number:SULEMM44DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSUI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSUI

Detailed Description

Introducing the EMM44DSUI, a high-performance board to board PCB connector designed for seamless connectivity in electronic assemblies. With a compact form factor and threaded mount type, this connector ensures secure attachment on the PCB. Featuring 44 positions with female gender and straight orientation, it offers versatile compatibility. The contact material of phosphor bronze with gold plating guarantees reliable conductivity, even in demanding environments with a voltage rating of 950 VAC. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Its full bellow contact type and thru-hole termination method further enhance its durability and signal integrity. Trust in the EMM44DSUI for robust and efficient interconnect solutions in your electronic designs.