EMM44DSXI

Heilind Number:SULEMM44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEMM44DSXI

Detailed Description

Introducing the EMM44DSXI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 3.96mm and 44 gold-plated contacts, this connector ensures reliable data transmission at up to 950VAC and 5A. Featuring a female gender with a threaded mount and thru-hole termination method, it offers secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in extreme temperatures ranging from -65 to 125°C. The straight orientation and compact design with a connector height of 10.95mm make it ideal for space-constrained applications. Trusted for its quality and performance, the EMM44DSXI is the perfect choice for professionals in need of a dependable PCB connector solution. Elevate your connectivity with this essential component.