EMM44DSXN

Heilind Number:SULEMM44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM44DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM44DSXN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM44DSXN

Detailed Description

The PBT & Phosphor Bronze 0.00 connector, featuring a female gender with one row and no mounting required, offers reliable connectivity in various applications. With a 5A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity and durability. Its 3.96mm pitch and straight orientation, along with 44 positions, facilitate seamless board-to-board connections. The full bellow contact type and -65 to 125°C operating temperature range make it suitable for diverse environments. Measuring 10.95mm in height, 12.7mm in width, and with a 2.79mm tail length, it provides easy installation and secure attachment. Ideal for hi-rel applications, this EMM44DSXN connector is a dependable choice for your PCB connectivity needs.