ESC05DRTN

Heilind Number:SULESC05DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC05DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC05DRTN
Series:ESC Series
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULESC05DRTN

Detailed Description

The ESC05DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its two rows of 10 female contacts, with gold plating on Phosphor Bronze, guarantee optimal conductivity. The termination method is through-hole, providing secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it offers versatility for various industries. RoHS compliant and with gold termination plating, the ESC05DRTN meets stringent environmental standards. Its compact design, with a low-profile connector height of 10.95mm and 8.38mm width, allows for efficient PCB layout. Ideal for applications requiring high reliability and durability, this connector is a vital component in electronic systems.