| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ESC10DREH |
| Series: | ESC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.37 in |
| SKU: | SULESC10DREH |
ESC10DREH
| Heilind Number: | SULESC10DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ESC10DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ESC10DREH, a high-performance female board-to-board PCB connector designed for reliability and efficiency in electronic systems. This connector features two rows with a total of 20 positions, allowing for secure and precise connections. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity in various operating environments. The termination method through eyelets guarantees stable contact, while the gold plating enhances conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets demanding industrial standards. The straight orientation and clearance hole mount type facilitate easy installation. Operating temperature range of -65 to 125°C ensures reliable performance even in harsh conditions. Trust in the ESC10DREH for seamless connectivity in your electronic applications.

