ESC12DREH

Heilind Number:SULESC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC12DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC12DREH
Series:ESC Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULESC12DREH

Detailed Description

Introducing the ESC12DREH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 24 positions each, this connector ensures secure and reliable connections. Its PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. The termination method using eyelets offers easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. With a straight orientation and a clearance hole mount type, it provides versatility in PCB layouts. The full bellow contact type ensures stable connections even in harsh environments, with an operating temperature range of -65°C to 125°C. Measuring 10.95mm in height and 8.38mm in width, the ESC12DREH is compact yet robust. Perfect for applications where reliability is paramount, such as aerospace, defense, and industrial electronics. Trust in the ESC12DREH for your connectivity needs.