ESC12DRSH

Heilind Number:SULESC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC12DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC12DRSH
Series:ESC Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULESC12DRSH

Detailed Description

Introducing the ESC12DRSH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures longevity and robust connectivity. Featuring a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. With a gender specification of female and 24 positions spread across 2 rows, the ESC12DRSH offers versatile connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. The Phosphor Bronze contacts, plated with gold for enhanced conductivity, guarantee low contact resistance and long-term performance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh operating conditions. RoHS compliant and compactly designed with a height of 15.49mm and width of 9.4mm, the ESC12DRSH is a perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.