ESC12DRSN

Heilind Number:SULESC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC12DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC12DRSN
Series:ESC Series
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULESC12DRSN

Detailed Description

Introducing the ESC12DRSN, a high-performance board-to-board PCB connector designed for reliable electronic connections. Crafted with a durable blend of PBT and phosphor bronze, this female connector features two rows with 24 positions, ensuring ample connectivity. Its straight orientation and no mounting design make installation a breeze. The termination method, via gold-plated phosphor bronze contacts, guarantees excellent conductivity, while a contact type of loop bellow enhances durability. With an amperage of 3A and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. RoHS compliant and boasting gold termination plating, the ESC12DRSN prioritizes both performance and environmental responsibility. Elevate your PCB connectivity with this top-of-the-line component.