ESC18DREH

Heilind Number:SULESC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC18DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC18DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:ESC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULESC18DREH

Detailed Description

The ESC18DREH PCB connector boasts high-performance capabilities with its PBT and Phosphor Bronze construction, making it ideal for demanding electronic applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and reliable connections on circuit boards. The eyelet termination method, along with gold-plated Phosphor Bronze contacts, guarantees efficient signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options in a compact design. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straight orientation, full bellow contact type, and a tail length of 5.72mm further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, it ensures easy integration into various electronic setups. While not RoHS compliant, the gold termination plating underscores its durability. Overall, the ESC18DREH is a top-tier choice for board-to-board and card edge connections, meeting the stringent demands of high-reliability applications.