ESC22DREH

Heilind Number:SULESC22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC22DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC22DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:ESC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULESC22DREH

Detailed Description

Introducing the ESC22DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The female connector, with two rows of 44 positions each, offers ample connectivity options. Its clearance hole mount type and eyelet termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is perfect for industrial and aerospace use. The straight orientation, full bellow contact type, and slim dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Trust the ESC22DREH for secure and durable board-to-board connections in your projects.