ESC22DRTN

Heilind Number:SULESC22DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC22DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC22DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:ESC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULESC22DRTN

Detailed Description

Introducing the ESC22DRTN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with a combination of PBT and phosphor bronze materials, this connector ensures durability and optimal conductivity. Featuring a female gender, with two rows and 44 positions, it offers versatility for various applications. The through-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. The straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it easy to integrate into PCB layouts. Whether in industrial machinery, telecommunications, or aerospace systems, the ESC22DRTN meets the needs of high-reliability electronic designs.