ESC25DREN

Heilind Number:SULESC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC25DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC25DREN
Series:ESC Series
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULESC25DREN

Detailed Description

The ESC25DREN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female and two rows, this connector offers seamless interfacing in various applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent performance standards. The contact type of Full Bellow and straight orientation further enhance its versatility. This connector, with 50 positions and eyelet termination method, guarantees secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for both standard and challenging environments. The ESC25DREN is the perfect solution for your PCB connectivity needs, offering reliability, performance, and longevity.