ESC25DRMH

Heilind Number:SULESC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC25DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC25DRMH
Series:ESC Series
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULESC25DRMH

Detailed Description

Introducing the ESC25DRMH, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision using PBT and Phosphor Bronze, this connector ensures durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power requirements. Featuring two rows of gold-plated Loop Bellow contacts, each with 50 positions, it guarantees efficient signal transmission. The clearance hole mount type and wire wrap termination method offer easy installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Whether in industrial machinery or consumer electronics, the ESC25DRMH excels in delivering high-reliability connections.