ESC28DREH

Heilind Number:SULESC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESC28DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESC28DREH
Series:ESC Series
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULESC28DREH

Detailed Description

The ESC28DREH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The female connector, with two rows and 56 positions, is ideal for high-density layouts. Its clearance hole mount type and eyelet termination method facilitate easy installation. The contacts, made of Phosphor Bronze and plated with gold, guarantee low contact resistance and high signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Perfect for aerospace, defense, and industrial applications, the ESC28DREH meets the highest standards of performance and reliability.