| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ESC35DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | ESC Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULESC35DREH |
ESC35DREH
| Heilind Number: | SULESC35DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ESC35DREH |
| ECAD Model: |
Specifications
Detailed Description
The ESC35DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The connector offers 70 positions in a two-row configuration, with a pitch of 2.54mm and tail length of 5.72mm for easy installation. Its full bellow contact type and straight orientation guarantee secure connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The ESC35DREH is a top choice for industries requiring high-reliability connectors for their PCBs.

