| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ESM10DSEH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | ESM Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULESM10DSEH |
ESM10DSEH
| Heilind Number: | SULESM10DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ESM10DSEH |
| ECAD Model: |
Specifications
Detailed Description
Featuring PBT and Phosphor Bronze construction, the ESM10DSEH PCB connector guarantees reliable electrical connections in demanding environments. With a maximum amperage of 5A and a voltage rating of 950VAC, this female connector, boasting two rows and 20 positions, ensures efficient power transmission. Its clearance hole mount type and eyelet termination method facilitate easy installation. The Phosphor Bronze contacts, plated with gold, offer exceptional conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector, with a compact height of 10.95mm and width of 8.26mm, is ideal for high-density board-to-board applications. Truly a dependable solution for your connectivity needs.

