| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ESM12DSXN |
| Series: | ESM Series |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.033 in |
| SKU: | SULESM12DSXN |
ESM12DSXN
| Heilind Number: | SULESM12DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ESM12DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESM12DSXN, a high-performance female connector designed for optimal connectivity in electronic devices. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable power transmission. With a 5A amperage rating and 950VAC voltage capacity, it meets the demands of various applications. Featuring a straight orientation and 12 positions, it offers efficient signal transfer. The Full Bellow contact type and gold plating guarantee low contact resistance and enhanced durability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Ideal for board-to-board and card edge connections, the ESM12DSXN is a critical component for high-quality PCB assemblies.

