ESM15DRTN

Heilind Number:SULESM15DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM15DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM15DRTN
Series:ESM Series
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULESM15DRTN

Detailed Description

Introducing the ESM15DRTN, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender and 30 positions across 2 rows, this connector is ideal for a wide range of applications. With a voltage rating of 950 VAC and an amperage of 5 A, it ensures safe and stable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125 °C, it is suitable for demanding environments. The connector's compact design, with a height of 10.95 mm and width of 8.26 mm, allows for efficient PCB integration. Trust in the ESM15DRTN for high-quality and high-reliability connections in your electronic devices.