ESM15DSEH-S243

Heilind Number:SULESM15DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM15DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM15DSEH-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:15
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:ESM Series
Card Thickness:0.034 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULESM15DSEH-S243

Detailed Description

Introducing the ESM15DSEH-S243, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With 15 positions and a pitch of 3.96mm, it offers ample connectivity options while maintaining signal integrity. The clearance hole mount type and eyelet termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation further enhance its versatility. With a compact size (10.95mm height, 8.26mm width) and a tail length of 4.73mm, it is ideal for space-constrained designs. Trust the ESM15DSEHS243 for robust and efficient board-to-board connections in your electronic systems.