| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ESM18DRAH |
| Series: | ESM Series |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULESM18DRAH |
ESM18DRAH
| Heilind Number: | SULESM18DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ESM18DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESM18DRAH Board-to-Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power transmission at amperages up to 5A and voltages of 950VAC. With a right-angle orientation and thru-hole termination method, it offers easy installation onto your PCB. The 36-position, 2-row design with a 3.96mm pitch allows for efficient signal routing, while the full bellow contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the ESM18DRAH for seamless connectivity in your electronic designs.

