ESM22DREH

Heilind Number:SULESM22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM22DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM22DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:ESM Series
Card Thickness:0.033 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULESM22DREH

Detailed Description

The ESM22DREH is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 44 positions, this female connector offers reliable connectivity in electronic systems. The termination method of eyelet ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and clearance hole mount type make installation easy and efficient. The full bellow contact type further enhances its durability. Measuring at 10.95 mm in height and .325 in width, the ESM22DREH is compact yet robust. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your electronic assembly needs.