ESM22DREI

Heilind Number:SULESM22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM22DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM22DREI
Series:ESM Series
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.033 in
SKU:SULESM22DREI

Detailed Description

Introducing the ESM22DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission in industrial settings. Featuring a durable construction with PBT and phosphor bronze materials, it guarantees long-term stability even in harsh environments. The gold-plated contact surfaces offer excellent conductivity and corrosion resistance, while the full bellow design allows for secure connections. With 44 positions and a straight orientation, it provides ample connectivity options for your PCB layouts. The threaded mount type and eyelet termination method ensure easy and secure installation. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a connector height of 10.95mm and width of 8.26mm, it offers a compact solution without compromising on performance. Trust the ESM22DREI for high-reliability connectivity in your designs.