ESM22DRMH

Heilind Number:SULESM22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM22DRMH
Series:ESM Series
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULESM22DRMH

Detailed Description

The ESM22DRMH is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, with gold contact plating, it ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, this connector is suitable for demanding applications. Its wire wrap termination method and loop bellow contact type make for easy and secure installation. The straight orientation, dual-row design with 44 positions, and 3.96mm pitch offer versatility in connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in various environments. With a compact size of 15.49mm in height and 9.4mm in width, it's space-efficient. Whether for industrial machinery, telecommunications, or aerospace systems, the ESM22DRMH is a dependable choice for seamless PCB connections.