ESM22DRTH

Heilind Number:SULESM22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM22DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM22DRTH
Series:ESM Series
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULESM22DRTH

Detailed Description

Introducing the ESM22DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows of 44 positions, it offers ample connectivity options. The contact material is made of durable Phosphor Bronze with gold plating for enhanced conductivity. Its straight orientation and clearance hole mount type make installation easy. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the ESM22DRTH for secure and efficient PCB connections in aerospace, defense, and industrial applications.