| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ESM22DSEI-S243 |
| Series: | ESM Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.034 in |
| SKU: | SULESM22DSEI-S243 |
ESM22DSEI-S243
| Heilind Number: | SULESM22DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ESM22DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESM22DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts offer excellent conductivity and durability, while the full bellow design accommodates high amperage of up to 3A. Engineered for precision, the ESM22DSEI-S243 features a threaded mount type and eyelet termination method for secure installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector guarantees stable performance even in extreme conditions. Perfect for industrial and aerospace systems, the ESM22DSEI-S243 is the ultimate solution for your connectivity needs.

