| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ESM22DSUI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | ESM Series |
| Card Thickness: | 0.033 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULESM22DSUI |
ESM22DSUI
| Heilind Number: | SULESM22DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ESM22DSUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESM22DSUI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in challenging environments. Its 22 positions and 5A amperage rating make it ideal for power and signal transmission. The Full Bellow contact type with gold plating guarantees low contact resistance and long-term durability. Featuring a straight orientation and threaded mount type, installation is quick and secure. RoHS compliant and operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Trust in the ESM22DSUI for efficient and robust PCB connections.

