ESM22DTAN

Heilind Number:SULESM22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM22DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM22DTAN
Series:ESM Series
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULESM22DTAN

Detailed Description

Introducing the ESM22DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 44 positions make it versatile for various connectivity needs. Gold-plated contacts offer superior conductivity, while the loop bellow contact type enhances durability. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and termination method through hole with gold plating, this connector guarantees performance in harsh environments. Its compact size, measuring only 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ESM22DTAN is the perfect choice for secure and efficient PCB connections.