ESM24DREH

Heilind Number:SULESM24DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM24DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM24DREH
Series:ESM Series
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.033 in
SKU:SULESM24DREH

Detailed Description

Introducing our ESM24DREH female board-to-board PCB connector, engineered with precision and reliability in mind. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal performance in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it's perfect for high-power applications. The gold-plated contacts guarantee excellent conductivity, while the full bellow design enhances signal integrity. Designed for easy installation, it has a clearance hole mount type and eyelet termination method. With 48 positions spread across 2 rows and a pitch of 3.96mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment use. RoHS compliant and meticulously crafted, the ESM24DREH sets the standard for quality and performance in board-to-board connections.