ESM28DREH

Heilind Number:SULESM28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM28DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM28DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:ESM Series
Card Thickness:0.033 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULESM28DREH

Detailed Description

Introducing the ESM28DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector, with two rows and 56 positions, offers ample connectivity options. Utilizing a clearance hole mount and eyelet termination method, installation is efficient and secure. Featuring gold contact plating on Phosphor Bronze contacts, it guarantees excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The full bellow contact type and straight orientation further enhance its versatility. Measuring 10.95mm in height and 11.13mm in width, it is compact yet robust. Trust the ESM28DREH for superior performance in your PCB connectivity needs.