ESM36DREI

Heilind Number:SULESM36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM36DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM36DREI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:ESM Series
Card Thickness:0.033 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULESM36DREI

Detailed Description

Introducing the ESM36DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts with eyelet termination, this connector ensures secure and reliable connectivity. Its contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a contact type of full bellow, it provides a stable and efficient connection. Operating at a voltage of 950VAC and with an amperage rating of 5A, it is suitable for high-power applications. The connector's straight orientation, 72 positions, and 10.95mm height make it versatile for various PCB designs. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures reliable performance even in harsh environments. Perfect for use in industrial, aerospace, and military applications, the ESM36DREI is a dependable solution for your connectivity needs.