ESM43DSEI-S243

Heilind Number:SULESM43DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ESM43DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ESM43DSEI-S243
Series:ESM Series
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.034 in
SKU:SULESM43DSEI-S243

Detailed Description

Introducing the ESM43DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring 43 female contacts with eyelet termination and gold plating, it guarantees excellent conductivity and corrosion resistance. The contact material is made of durable phosphor bronze, suitable for high-amperage applications up to 3A and voltage ratings of 950 VAC. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh industrial settings. Its full bellow contact type and straight orientation further enhance its versatility. With a pitch of 3.96mm and a tail length of 4.73mm, it offers easy installation on PCBs. The connector's compact dimensions, measuring just 10.95mm in height and 12.7mm in width, make it suitable for space-constrained designs. Trust the ESM43DSEI-S243 for reliable and efficient board-to-board connections in your next project.