| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EYC15DRJS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .165 in, 4.19 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | EYC Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEYC15DRJS |
EYC15DRJS
| Heilind Number: | SULEYC15DRJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EYC15DRJS |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our EYC15DRJS Board To Board PCB Connector. Designed for high reliability, this connector features a durable construction of PBT and Phosphor Bronze with Gold contact plating, ensuring optimal performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers secure power transmission. The 30-position, 2-row design with Full Bellow contacts guarantees efficient signal transfer. Its straight orientation and Side Hole mount type facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with the EYC15DRJS.

