EYC22DRSH

Heilind Number:SULEYC22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EYC22DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EYC22DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:EYC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEYC22DRSH

Detailed Description

Experience high-performance connectivity with our EYC22DRSH PCB connector. Designed for optimal power transmission, this female connector boasts a current rating of 3A and a voltage rating of 700 VAC, making it ideal for demanding applications. With two rows of 44 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable and low-resistance connections. Featuring a clearance hole mount and thru-hole termination method, installation is a breeze. The straight orientation and loop bellow contact type further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust in the EYC22DRSH for high-speed, high-reliability board-to-board and card edge connections.