| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EYC25DRSH |
| Series: | EYC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.37 in |
| SKU: | SULEYC25DRSH |
EYC25DRSH
| Heilind Number: | SULEYC25DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EYC25DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EYC25DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions, this connector features a sturdy construction with PBT and phosphor bronze materials and gold-plated contacts for optimal conductivity. The clearance hole mount type and thru-hole termination method ensure secure and reliable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees performance in harsh environments. The female gender and straight orientation make it versatile for various setups. With a compact connector height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising on functionality. Trusted for its durability and efficiency, the EYC25DRSH is the perfect choice for your connectivity needs.

