| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EYC36DRTH |
| Series: | EYC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULEYC36DRTH |
EYC36DRTH
| Heilind Number: | SULEYC36DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EYC36DRTH |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, with SKU EYC36DRTH, is designed for high-performance board-to-board and card edge connectivity. Featuring two rows of 72 gold-plated contacts with a pitch of 2.54mm, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The straight orientation and clearance hole mount type make for easy installation on PCBs. With a full bellow contact type and gold termination plating, it guarantees durability and low contact resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. RoHS compliant and compact in size, it meets stringent quality standards. Upgrade your connectivity solutions with the EYC36DRTH.

