EYM12DRXH

Heilind Number:SULEYM12DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EYM12DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EYM12DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:EYM Series
Card Thickness:0.033 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEYM12DRXH

Detailed Description

Introducing SKU EYM12DRXH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PBT and Phosphor Bronze materials, this female connector features two rows and a clearance hole mount type for easy installation. With a 5A amperage and 950VAC voltage rating, it ensures reliable power transmission. The 24-position connector boasts gold contact plating on Phosphor Bronze contacts, guaranteeing excellent conductivity. Its straight orientation and full bellow contact type offer seamless mating. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The gold termination plating enhances durability. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on PCBs. Ideal for high-reliability applications, this connector is a dependable choice for engineers and manufacturers. Elevate your connectivity with the EYM12DRXH.