| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EYM18DSEH |
| Series: | EYM Series |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULEYM18DSEH |
EYM18DSEH
| Heilind Number: | SULEYM18DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EYM18DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU EYM18DSEH, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding environments. With a pitch of 3.96mm and two rows of 36 gold-plated contacts, this connector offers reliable transmission of up to 5A at 950VAC. Its rugged construction, featuring PBT and Phosphor Bronze materials, ensures durability even in extreme operating temperatures ranging from -65 to 125°C. The clearance hole mount type and eyelet termination method make installation a breeze. Perfect for aerospace, defense, and industrial applications, the EYM18DSEH guarantees uncompromised performance and longevity. Elevate your connectivity solutions with this essential component.

