EYM22DRXH

Heilind Number:SULEYM22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EYM22DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EYM22DRXH
Series:EYM Series
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.033 in
SKU:SULEYM22DRXH

Detailed Description

Introducing the EYM22DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek clearance hole mount type and straight orientation, this connector offers seamless integration on your PCBs. Featuring 44 female contacts made of durable phosphor bronze with gold plating, it ensures reliable conductivity even in harsh environments. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The full bellow contact type and thru-hole termination method guarantee secure connections. With a pitch of 3.96mm and a compact size of 10.95mm x 8.26mm, it saves valuable board space. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your designs with the EYM22DRXH for unparalleled performance and reliability.