EYM24DSEH-S13

Heilind Number:SULEYM24DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EYM24DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EYM24DSEH-S13
Series:EYM Series
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULEYM24DSEH-S13

Detailed Description

Introducing EYM24DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows, this connector offers reliable connectivity in tight spaces. The female connector, crafted from durable PBT and Phosphor Bronze with Gold contact plating, ensures optimal signal transmission even in high-voltage environments, with a rating of 950 VAC. Its termination method of Card Extender and Full Bellow contact type guarantee secure and efficient connections. With 48 positions and a tail length of 5.33mm (.21 in), it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. The orientation of Straddle and a connector height of 10.95mm (.431 in) make it versatile for different PCB configurations. Trusted for its quality and performance, this connector is a must-have for any electronics project.