EYM28DSEH-S13

Heilind Number:SULEYM28DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EYM28DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EYM28DSEH-S13
Series:EYM Series
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.03 in
SKU:SULEYM28DSEH-S13

Detailed Description

Introducing the EYM28DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and resistance to corrosion. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for high-power transmission. The termination method is through card extender with a tail length of 5.33mm (.21in), providing easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, measuring 10.95mm (.431in) in height and 11.13mm (.438in) in width, makes it ideal for space-constrained designs. While not RoHS compliant, it offers exceptional performance and reliability, meeting the stringent requirements of various industries. Upgrade your connectivity solutions with the EYM28DSEHS13.