FMA06DRAH

Heilind Number:SULFMA06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA06DRAH

Detailed Description

Introducing the FMA06DRAH, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and two rows of contacts, this connector ensures secure and reliable connectivity. Featuring full bellow contact type and gold plating, it guarantees excellent signal transmission with minimal signal loss. The contact material, Spinodal, offers superior durability and resilience even in harsh operating environments ranging from -65 to 200°C. Its right-angle orientation and clearance hole mount type make installation easy and efficient. With a voltage rating of 750VAC and amperage of 3A, this connector is suitable for high-power applications. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the FMA06DRAH is a top choice for professionals in the electronics industry.