| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA06DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMA06DRAI |
FMA06DRAI
| Heilind Number: | SULFMA06DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA06DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA06DRAI, a high-performance PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 12 female contacts, this threaded mount connector ensures secure and reliable connections. Featuring a contact material of Spinodal and gold plating, it guarantees excellent conductivity and durability. The full bellow contact type and right-angle orientation offer flexibility in installation. Operating at a wide temperature range of -65 to 200°C, with a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the FMA06DRAI for efficient and dependable board-to-board or card-edge connections in your electronic systems.

