| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA06DRAN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULFMA06DRAN |
FMA06DRAN
| Heilind Number: | SULFMA06DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA06DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA06DRAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a compact form factor with two rows of 12 female contacts, this connector ensures seamless connectivity in tight spaces. With a contact pitch of 3.18mm (.125 in) and a voltage rating of 750VAC, it meets the demands of modern electronic systems. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at temperatures ranging from -65 to 200°C, it's suitable for use in extreme environments. The right-angle orientation and termination method through-hole make it easy to install on PCBs. Trust the FMA06DRAN for reliable and efficient signal transmission in your designs.

