FMA06DRAS

Heilind Number:SULFMA06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DRAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA06DRAS

Detailed Description

Introducing the FMA06DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 inches) and two rows of 12 female contacts, this connector ensures secure and reliable connections. Featuring a contact material of Spinodal and gold plating, it offers excellent conductivity and durability even in harsh environments. The full bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 200°C, it guarantees performance in extreme conditions. With a voltage rating of 750VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its side-hole mount and thru-hole termination method facilitate easy and secure PCB assembly. The FMA06DRAS is a top choice for industries requiring high-reliability connectors, meeting stringent quality and performance standards.