FMA06DREI

Heilind Number:SULFMA06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DREI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA06DREI

Detailed Description

Introducing the FMA06DREI, a high-performance connector designed for demanding applications. Featuring a unique PPS and Spinodal construction, this connector ensures exceptional durability and reliability, even in extreme environments. With a low contact resistance of .0000300 ohms, it guarantees efficient power transmission. The female gender, two-row design, and threaded mount type make installation easy and secure. Utilizing eyelet termination and gold contact plating, it offers excellent connectivity. Rated for 3A and 750VAC, it's suitable for a wide range of power and signal applications. The full bellow contact type and straight orientation further enhance its versatility. With twelve positions and a tail length of 5.72mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, military, and industrial systems. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it perfect for space-constrained PCB layouts. Gold termination plating ensures long-term performance and corrosion resistance. Classified under hi-rel connectors, the FMA06DREI is the ultimate solution for mission-critical applications where performance and durability are paramount.