| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMA06DREN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULFMA06DREN |
FMA06DREN
| Heilind Number: | SULFMA06DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMA06DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMA06DREN, a precision-engineered female PCB connector designed for high-reliability applications. With a contact material of Spinodal and gold plating, this connector ensures optimal conductivity and durability. Featuring two rows with 12 positions, it offers ample connectivity in a compact form factor. The termination method of eyelet and full bellow contact type guarantee secure and stable connections. Rated for 3A and 750VAC, it meets stringent performance standards. Operating flawlessly in a wide temperature range from -65 to 200°C, the FMA06DREN is perfect for demanding environments. Its straight orientation and no mounting design make installation a breeze. Trust in this connector for seamless board-to-board or card edge connections in critical systems.

