FMA06DRXI

Heilind Number:SULFMA06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DRXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA06DRXI

Detailed Description

Introducing the FMA06DRXI, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating of Gold, this connector ensures reliable conductivity. Featuring a pitch of 3.18mm (.125 in) and capable of handling amperages up to 3A, it offers efficient power transmission. The connector, with a voltage rating of 750 VAC, is suitable for high-power environments. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Boasting 12 positions in two rows, it allows for versatile connectivity. Operating smoothly in temperatures ranging from -65 to 200°C, this connector is built to withstand harsh conditions. With a compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves valuable PCB space. Ideal for board-to-board and card edge connections, the FMA06DRXI is a dependable choice for your electronic assemblies.