FMA06DRXN

Heilind Number:SULFMA06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DRXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA06DRXN

Detailed Description

The FMA06DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender configuration of female and two rows of 12 positions each, this connector ensures secure and reliable connections. With a pitch of 3.18mm (.125 inches) and termination method through-hole, it offers easy installation on PCBs. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability in harsh environments. Operating at a voltage of 750 VAC and an impressive temperature range of -65 to 200°C, it is suitable for a wide range of industrial and commercial uses. The straight orientation and compact dimensions of 10.95mm (.431 inches) in height and 8.38mm (.33 inches) in width make it space-efficient. The tail length of 4.7mm (.185 inches) further enhances its versatility. This connector, part of the PPS & Spinodal series, is a perfect choice for applications requiring high reliability and performance.