FMA06DRYH

Heilind Number:SULFMA06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMA06DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMA06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULFMA06DRYH

Detailed Description

The FMA06DRYH connector offers high-performance connectivity for demanding applications, featuring PPS & Spinodal construction for superior durability. With a contact pitch of 3.18mm and two rows of 12 female contacts, it ensures reliable power and signal transmission. The .000030" contact plating of gold guarantees excellent conductivity, even in high-voltage environments up to 750 VAC. Designed for through-hole termination with a clearance hole mount type, installation is efficient and secure. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is ideal for harsh industrial or aerospace environments. Its straight orientation and 11.18mm tail length provide flexibility in PCB layouts, while the compact 10.95mm height and 8.38mm width save valuable space. Whether used in board-to-board or card edge connections, the FMA06DRYH ensures high-reliability performance for critical systems.